10078837-001FLF | |
---|---|
DigiKey Part Number | 10078837-001FLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10078837-001FLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10078837-001FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 21 (19+2 Dummy) | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide, Cover, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥5.17958 | ¥12,430.99 |