10066440-DGC0118LF | ||
---|---|---|
DigiKey Part Number | 10066440-DGC0118LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10066440-DGC0118LF | |
Description | HEADER BERGSTIK STR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 32 (24 + 8 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Blade Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 32 (24 + 8 Power) | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥16.53944 | ¥15,877.86 |