10065127-001LF | ||
---|---|---|
DigiKey Part Number | 609-3666-ND | |
Manufacturer | ||
Manufacturer Product Number | 10065127-001LF | |
Description | CONN RCPT BLADE PWR 34POS PCB | |
Customer Reference | ||
Detailed Description | 34 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 10065127-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 10 Power | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.31000 | ¥371.31 |
10 | ¥325.18000 | ¥3,251.80 |
48 | ¥301.09313 | ¥14,452.47 |
96 | ¥291.05646 | ¥27,941.42 |
288 | ¥274.99774 | ¥79,199.35 |