10061913-101CLF | ||
---|---|---|
DigiKey Part Number | 609-2883-ND | |
Manufacturer | ||
Manufacturer Product Number | 10061913-101CLF | |
Description | CONN PCI EXP FMALE 64POS 0.039 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 10061913-101CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.57400 | ¥425.74 |
25 | ¥40.32120 | ¥1,008.03 |
60 | ¥39.38433 | ¥2,363.06 |
120 | ¥37.50850 | ¥4,501.02 |
240 | ¥32.82029 | ¥7,876.87 |
480 | ¥31.88254 | ¥15,303.62 |
960 | ¥27.19390 | ¥26,106.14 |
2,400 | ¥25.31845 | ¥60,764.28 |