10051922-3010EHLF | ||
---|---|---|
DigiKey Part Number | 609-10051922-3010EHLFTR-ND - Tape & Reel (TR) 609-10051922-3010EHLFCT-ND - Cut Tape (CT) 609-10051922-3010EHLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10051922-3010EHLF | |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 10051922-3010EHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.75800 | ¥168.95 |
50 | ¥6.61500 | ¥330.75 |
100 | ¥6.32780 | ¥632.78 |
250 | ¥5.75244 | ¥1,438.11 |
500 | ¥5.17730 | ¥2,588.65 |
1,000 | ¥4.60208 | ¥4,602.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.17064 | ¥18,767.88 |
9,000 | ¥3.82548 | ¥34,429.32 |
13,500 | ¥3.73919 | ¥50,479.06 |