10051922-2210ELF | ||
---|---|---|
DigiKey Part Number | 609-10051922-2210ELFTR-ND - Tape & Reel (TR) 609-10051922-2210ELFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 10051922-2210ELF | |
Description | CONN FPC BOTTOM 22POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 22 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 10051922-2210ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.99100 | ¥49.91 |
25 | ¥4.55800 | ¥113.95 |
50 | ¥4.29020 | ¥214.51 |
100 | ¥4.11120 | ¥411.12 |
250 | ¥3.75396 | ¥938.49 |
500 | ¥3.57534 | ¥1,787.67 |
1,000 | ¥2.94962 | ¥2,949.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.42524 | ¥10,913.58 |
9,000 | ¥2.18272 | ¥19,644.48 |
13,500 | ¥2.15039 | ¥29,030.26 |
31,500 | ¥2.10188 | ¥66,209.22 |