10044403-T01LF | |
---|---|
DigiKey Part Number | 10044403-T01LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10044403-T01LF |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.30780 | ¥6,156.00 |
40,000 | ¥0.27894 | ¥11,157.60 |
60,000 | ¥0.25970 | ¥15,582.00 |