10007290-R0150CULF | ||
---|---|---|
DigiKey Part Number | 10007290-R0150CULF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10007290-R0150CULF | |
Description | CABLE INFINIBAND 4X M-M 1.5M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Infiniband 4x Plug to Plug 4.92' (1.50m) Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Infiniband 4x | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab, Unequalized | |
Cable Type | Round | |
Usage | External | |
Length | 4.92' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 2.5Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥469.28750 | ¥9,385.75 |