10007290-R0046CULF | |
---|---|
DigiKey Part Number | 10007290-R0046CULF-ND |
Manufacturer | |
Manufacturer Product Number | 10007290-R0046CULF |
Description | CABLE INFINIBAND 4X M-M 460MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Infiniband 4x Plug to Plug 1.51' (460.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Infiniband 4x | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab, Unequalized | |
Cable Type | Round | |
Usage | External | |
Length | 1.51' (460.00mm) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥403.79300 | ¥8,075.86 |