U10-D038-201T | ||
---|---|---|
DigiKey Part Number | U10-D038-201TTR-ND - Tape & Reel (TR) U10-D038-201TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | U10-D038-201T | |
Description | CONN MIN HD SAS RCPT 38P SLD SMD | |
Customer Reference | ||
Detailed Description | 38 Position SAS, Mini HD Receptacle Connector Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |