U10-A074-301T | ||
---|---|---|
DigiKey Part Number | U10-A074-301T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | U10-A074-301T | |
Description | CONN MINI HD SAS RCPT 74P RA SMD | |
Customer Reference | ||
Detailed Description | 74 Position SAS, Mini HD Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |