RJSSE-5081-04 | ||
---|---|---|
DigiKey Part Number | RJSSE-5081-04-ND | |
Manufacturer | ||
Manufacturer Product Number | RJSSE-5081-04 | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJSSE-5081-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Light Pipe, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
10 | ¥55.51200 | ¥555.12 |
30 | ¥52.43867 | ¥1,573.16 |
60 | ¥51.15933 | ¥3,069.56 |
90 | ¥48.60211 | ¥4,374.19 |
240 | ¥43.48596 | ¥10,436.63 |
450 | ¥40.92780 | ¥18,417.51 |
960 | ¥35.81191 | ¥34,379.43 |
2,400 | ¥34.02131 | ¥81,651.14 |