RJSSE-5080-04 | ||
---|---|---|
DigiKey Part Number | RJSSE-5080-04-ND | |
Manufacturer | ||
Manufacturer Product Number | RJSSE-5080-04 | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.97000 | ¥56.97 |
10 | ¥51.51400 | ¥515.14 |
30 | ¥48.66767 | ¥1,460.03 |
60 | ¥47.48017 | ¥2,848.81 |
90 | ¥45.10578 | ¥4,059.52 |
240 | ¥40.35817 | ¥9,685.96 |
450 | ¥37.98411 | ¥17,092.85 |
960 | ¥33.23605 | ¥31,906.61 |
2,400 | ¥31.57428 | ¥75,778.27 |