RJSGE4887441 | ||
---|---|---|
DigiKey Part Number | RJSGE4887441-ND | |
Manufacturer | ||
Manufacturer Product Number | RJSGE4887441 | |
Description | 8P8C, CAT5E, PRESSFIT, 2X2 STACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | RJSGE4887441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.14000 | ¥167.14 |
10 | ¥146.36400 | ¥1,463.64 |
30 | ¥140.03500 | ¥4,201.05 |
60 | ¥135.51850 | ¥8,131.11 |
90 | ¥131.00200 | ¥11,790.18 |
240 | ¥123.77404 | ¥29,705.77 |
450 | ¥120.16022 | ¥54,072.10 |