RJMG241KM2190ER | ||
---|---|---|
DigiKey Part Number | 664-RJMG241KM2190ER-ND | |
Manufacturer | ||
Manufacturer Product Number | RJMG241KM2190ER | |
Description | RJMAG 1000 BASE-T STACK DUAL USB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45 with USB A, DualThrough Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.220" (31.00mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.32300 | ¥603.23 |
25 | ¥56.98680 | ¥1,424.67 |
40 | ¥55.59600 | ¥2,223.84 |
200 | ¥52.81630 | ¥10,563.26 |
400 | ¥47.25653 | ¥18,902.61 |
600 | ¥44.47673 | ¥26,686.04 |
1,000 | ¥38.91722 | ¥38,917.22 |