RJLSE6306101T2 | ||
---|---|---|
DigiKey Part Number | RJLSE6306101T2TR-ND - Tape & Reel (TR) RJLSE6306101T2CT-ND - Cut Tape (CT) RJLSE6306101T2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJLSE6306101T2 | |
Description | CONN MOD JACK 6P6C R/A UNSHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJLSE6306101T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.57200 | ¥145.72 |
25 | ¥13.95280 | ¥348.82 |
50 | ¥13.64220 | ¥682.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥13.02254 | ¥1,692.93 |
260 | ¥11.78231 | ¥3,063.40 |
650 | ¥10.85200 | ¥7,053.80 |
910 | ¥10.54198 | ¥9,593.20 |
1,300 | ¥9.30176 | ¥12,092.29 |
3,250 | ¥8.68162 | ¥28,215.27 |
6,500 | ¥8.24755 | ¥53,609.08 |