RJLSE4118101T | ||
---|---|---|
DigiKey Part Number | 664-RJLSE4118101TTR-ND - Tape & Reel (TR) 664-RJLSE4118101TCT-ND - Cut Tape (CT) 664-RJLSE4118101TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJLSE4118101T | |
Description | CONN MOD JACK 8P8C R/A SHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJLSE4118101T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥18.90600 | ¥189.06 |
25 | ¥18.09680 | ¥452.42 |
50 | ¥17.69600 | ¥884.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥16.89153 | ¥2,533.73 |
300 | ¥15.28280 | ¥4,584.84 |
450 | ¥14.07611 | ¥6,334.25 |
750 | ¥13.67404 | ¥10,255.53 |
1,050 | ¥12.06531 | ¥12,668.58 |
1,500 | ¥11.66313 | ¥17,494.69 |
3,750 | ¥11.26095 | ¥42,228.56 |
7,500 | ¥10.69789 | ¥80,234.17 |