RJLSE4088101T | ||
---|---|---|
DigiKey Part Number | 664-RJLSE4088101TTR-ND - Tape & Reel (TR) 664-RJLSE4088101TCT-ND - Cut Tape (CT) 664-RJLSE4088101TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJLSE4088101T | |
Description | SINGLE PORT SURFACE MOUNT MODULA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.29240 | ¥332.31 |
50 | ¥12.99860 | ¥649.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
110 | ¥12.40809 | ¥1,364.89 |
330 | ¥11.22615 | ¥3,704.63 |
550 | ¥10.33989 | ¥5,686.94 |
770 | ¥10.04440 | ¥7,734.19 |
1,100 | ¥8.86274 | ¥9,749.01 |
2,750 | ¥8.27189 | ¥22,747.70 |
5,500 | ¥7.85829 | ¥43,220.60 |