RJLSE4038101T | ||
---|---|---|
DigiKey Part Number | 664-RJLSE4038101TTR-ND - Tape & Reel (TR) 664-RJLSE4038101TCT-ND - Cut Tape (CT) 664-RJLSE4038101TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJLSE4038101T | |
Description | CONN MOD JACK 8P8C R/A SHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJLSE4038101T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.44600 | ¥184.46 |
25 | ¥17.66320 | ¥441.58 |
50 | ¥17.27080 | ¥863.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.48600 | ¥1,648.60 |
300 | ¥14.91557 | ¥4,474.67 |
500 | ¥13.73802 | ¥6,869.01 |
1,000 | ¥11.77549 | ¥11,775.49 |
2,500 | ¥10.99048 | ¥27,476.20 |
5,000 | ¥10.44094 | ¥52,204.70 |