RJE711886451 | ||
---|---|---|
DigiKey Part Number | 664-RJE711886451-ND | |
Manufacturer | ||
Manufacturer Product Number | RJE711886451 | |
Description | 8P8C, RA, CAT6, SHIELD, RECESSED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥45.31600 | ¥453.16 |
25 | ¥42.91840 | ¥1,072.96 |
50 | ¥41.92180 | ¥2,096.09 |
100 | ¥39.92530 | ¥3,992.53 |
250 | ¥34.93440 | ¥8,733.60 |
450 | ¥33.93616 | ¥15,271.27 |
950 | ¥28.94556 | ¥27,498.28 |
2,400 | ¥26.94934 | ¥64,678.42 |