RJE711886401 | ||
---|---|---|
DigiKey Part Number | 664-RJE711886401-ND | |
Manufacturer | ||
Manufacturer Product Number | RJE711886401 | |
Description | 8P8C, RA, CAT6, SHIELD, RECESSED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥38.49400 | ¥384.94 |
25 | ¥36.45600 | ¥911.40 |
50 | ¥35.60880 | ¥1,780.44 |
100 | ¥33.91360 | ¥3,391.36 |
250 | ¥29.67448 | ¥7,418.62 |
450 | ¥28.82667 | ¥12,972.00 |
950 | ¥24.58743 | ¥23,358.06 |
2,400 | ¥22.89173 | ¥54,940.15 |