RJE1Y13610152401 | ||
---|---|---|
DigiKey Part Number | 664-RJE1Y13610152401-ND | |
Manufacturer | ||
Manufacturer Product Number | RJE1Y13610152401 | |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.84500 | ¥218.45 |
25 | ¥20.68960 | ¥517.24 |
50 | ¥20.20660 | ¥1,010.33 |
100 | ¥19.24440 | ¥1,924.44 |
250 | ¥16.83884 | ¥4,209.71 |
500 | ¥16.35790 | ¥8,178.95 |
1,000 | ¥13.95227 | ¥13,952.27 |
2,500 | ¥12.99007 | ¥32,475.17 |