RJE1Y13305152401 | ||
---|---|---|
DigiKey Part Number | 664-RJE1Y13305152401-ND | |
Manufacturer | ||
Manufacturer Product Number | RJE1Y13305152401 | |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.50400 | ¥155.04 |
25 | ¥14.84480 | ¥371.12 |
50 | ¥14.51480 | ¥725.74 |
100 | ¥13.85530 | ¥1,385.53 |
250 | ¥12.53572 | ¥3,133.93 |
500 | ¥11.54596 | ¥5,772.98 |
1,000 | ¥9.89658 | ¥9,896.58 |
2,500 | ¥9.23680 | ¥23,092.00 |