MRJ5D80M1 | ||
---|---|---|
DigiKey Part Number | MRJ5D80M1-ND | |
Manufacturer | ||
Manufacturer Product Number | MRJ5D80M1 | |
Description | RUGGED RJ45 R/A JCK 8POS W/CBL H | |
Customer Reference | ||
Detailed Description | Adapter Connector Rectangular Connector, 10 Pos To Modular, Female Jack, 8p8c (RJ45) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Rectangular Connector, 10 Pos | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Right Angle, Waterproof | |
Color | - | |
Base Product Number |