MDBRE09PMAN0 | ||
---|---|---|
DigiKey Part Number | MDBRE09PMAN0-ND | |
Manufacturer | ||
Manufacturer Product Number | MDBRE09PMAN0 | |
Description | CONN D-SUB PLUG 9POS PNL MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | MDBRE09PMAN0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.51000 | ¥159.51 |
10 | ¥139.70700 | ¥1,397.07 |
25 | ¥133.67120 | ¥3,341.78 |
48 | ¥129.35875 | ¥6,209.22 |
96 | ¥125.04719 | ¥12,004.53 |
240 | ¥118.14792 | ¥28,355.50 |
480 | ¥114.69827 | ¥55,055.17 |