LUSBA11100 | |
---|---|
DigiKey Part Number | LUSBA11100-ND |
Manufacturer | |
Manufacturer Product Number | LUSBA11100 |
Description | CONN RCPT TYPEA 4POS PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LUSBA11100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock, Locking Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.73600 | ¥257.36 |
25 | ¥24.37520 | ¥609.38 |
40 | ¥23.80700 | ¥952.28 |
144 | ¥22.67375 | ¥3,265.02 |
288 | ¥19.83955 | ¥5,713.79 |
576 | ¥19.27273 | ¥11,101.09 |
1,008 | ¥16.43848 | ¥16,569.99 |
2,448 | ¥15.30480 | ¥37,466.15 |