L77TWE2W2S | ||
---|---|---|
DigiKey Part Number | L77TWE2W2S-ND | |
Manufacturer | ||
Manufacturer Product Number | L77TWE2W2S | |
Description | CONN D-SUB HOUSING RCPT 2POS | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 2 (Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 2 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |