L17DTZK09KFM | ||
---|---|---|
DigiKey Part Number | L17DTZK09KFM-ND | |
Manufacturer | ||
Manufacturer Product Number | L17DTZK09KFM | |
Description | CONN BACKSHELL 9POS 180DEG SHLD | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws | |
Color | - | |
Base Product Number |