Similar
Similar

L17DBFRA25SC309 | |
|---|---|
DigiKey Part Number | L17DBFRA25SC309-ND |
Manufacturer | |
Manufacturer Product Number | L17DBFRA25SC309 |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DBFRA25SC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.51000 | ¥41.51 |
| 10 | ¥35.26900 | ¥352.69 |
| 25 | ¥33.05800 | ¥826.45 |
| 50 | ¥31.47860 | ¥1,573.93 |
| 100 | ¥29.97590 | ¥2,997.59 |
| 250 | ¥28.09896 | ¥7,024.74 |
| 528 | ¥26.65568 | ¥14,074.20 |
| 1,056 | ¥25.38425 | ¥26,805.77 |
| 2,640 | ¥23.79686 | ¥62,823.71 |



















