L17D204182TX | |
---|---|
DigiKey Part Number | L17D204182TX-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182TX |
Description | SCREWLOCK W/NUT/WASH 1=10 SETS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.84000 | ¥57.84 |
10 | ¥52.28900 | ¥522.89 |
30 | ¥49.40267 | ¥1,482.08 |
50 | ¥48.19580 | ¥2,409.79 |
100 | ¥45.78710 | ¥4,578.71 |
250 | ¥40.96712 | ¥10,241.78 |
500 | ¥38.55716 | ¥19,278.58 |
1,000 | ¥33.73759 | ¥33,737.59 |
2,500 | ¥32.05070 | ¥80,126.75 |