L17158809

DigiKey Part Number
L17158809-ND
Manufacturer
Manufacturer Product Number
L17158809
Description
D SUB HOOD
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number