GSB3116346FHR | |
---|---|
DigiKey Part Number | 664-GSB3116346FHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3116346FHR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.86300 | ¥168.63 |
25 | ¥16.14720 | ¥403.68 |
40 | ¥15.78975 | ¥631.59 |
100 | ¥15.07090 | ¥1,507.09 |
300 | ¥13.63577 | ¥4,090.73 |
500 | ¥12.55930 | ¥6,279.65 |
1,000 | ¥10.76503 | ¥10,765.03 |
2,400 | ¥10.04738 | ¥24,113.71 |