GSB3116344KHHR | |
---|---|
DigiKey Part Number | 664-GSB3116344KHHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3116344KHHR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥17.99600 | ¥179.96 |
25 | ¥17.23080 | ¥430.77 |
40 | ¥16.84875 | ¥673.95 |
91 | ¥16.08231 | ¥1,463.49 |
273 | ¥14.55103 | ¥3,972.43 |
455 | ¥13.40231 | ¥6,098.05 |
1,001 | ¥11.48767 | ¥11,499.16 |
2,457 | ¥10.72186 | ¥26,343.61 |