GSB3111311HR | ||
---|---|---|
DigiKey Part Number | 664-GSB3111311HR-ND | |
Manufacturer | ||
Manufacturer Product Number | GSB3111311HR | |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.73600 | ¥97.36 |
25 | ¥9.33880 | ¥233.47 |
40 | ¥9.14100 | ¥365.64 |
117 | ¥8.74333 | ¥1,022.97 |
234 | ¥7.94833 | ¥1,859.91 |
468 | ¥7.15335 | ¥3,347.77 |
1,053 | ¥6.35854 | ¥6,695.54 |
2,457 | ¥5.76241 | ¥14,158.24 |