GSB11122BNEU | |
---|---|
DigiKey Part Number | 664-GSB11122BNEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB11122BNEU |
Description | USB2.0 A RECEPT,STRAIGHT TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.35900 | ¥93.59 |
25 | ¥8.98160 | ¥224.54 |
40 | ¥8.79075 | ¥351.63 |
100 | ¥8.40770 | ¥840.77 |
300 | ¥7.64367 | ¥2,293.10 |
500 | ¥6.87922 | ¥3,439.61 |
1,000 | ¥6.11480 | ¥6,114.80 |
2,400 | ¥5.54156 | ¥13,299.74 |