G42V12312HR | ||
---|---|---|
DigiKey Part Number | 664-G42V12312HRTR-ND - Tape & Reel (TR) 664-G42V12312HRCT-ND - Cut Tape (CT) 664-G42V12312HRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G42V12312HR | |
Description | CONN EDGE DUAL FMALE 74POS 0.024 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.02000 | ¥37.02 |
10 | ¥33.60100 | ¥336.01 |
25 | ¥31.82280 | ¥795.57 |
50 | ¥31.08220 | ¥1,554.11 |
100 | ¥29.60210 | ¥2,960.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥29.60170 | ¥5,920.34 |
400 | ¥25.90153 | ¥10,360.61 |
600 | ¥25.16152 | ¥15,096.91 |
1,000 | ¥21.46129 | ¥21,461.29 |
2,000 | ¥20.72126 | ¥41,442.52 |