CE120180L110044 | ||
---|---|---|
DigiKey Part Number | CE120180L110044TR-ND - Tape & Reel (TR) CE120180L110044CT-ND - Cut Tape (CT) CE120180L110044DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CE120180L110044 | |
Description | CONN FMALE 20POS 0.031 GOLD | |
Customer Reference | ||
Detailed Description | 20 (18 + 2 Power) Position Female Connector Gold or Gold-Palladium 0.031" (0.80mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 (18 + 2 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.65000 | ¥20.65 |