DSS4XPXXG04X | ||
---|---|---|
DigiKey Part Number | DSS4XPXXG04X-ND | |
Manufacturer | ||
Manufacturer Product Number | DSS4XPXXG04X | |
Description | 37P M CRIMP BODY 4-40S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 50 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥40.01480 | ¥4,001.48 |