6STD09SAM99B70X

DigiKey Part Number
626-2066-ND
Manufacturer
Manufacturer Product Number
6STD09SAM99B70X
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Copper Alloy, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Mounting Hardware
Voltage Rating
125V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.11000¥214.11
10¥187.52200¥1,875.22
25¥179.42200¥4,485.55
50¥173.63400¥8,681.70
100¥167.84600¥16,784.60
250¥158.58556¥39,646.39
500¥153.95536¥76,977.68
Manufacturers Standard Package