43-12610 | ||
---|---|---|
DigiKey Part Number | 43-12610-ND | |
Manufacturer | ||
Manufacturer Product Number | 43-12610 | |
Description | CONN JUNCTION M12 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 3m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥301.41850 | ¥6,028.37 |