42-01035 | ||
---|---|---|
DigiKey Part Number | 626-1531-ND | |
Manufacturer | ||
Manufacturer Product Number | 42-01035 | |
Description | CBL CIRC 4POS MALE TO WIRE 0.66' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.66' (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.95000 | ¥124.95 |
10 | ¥110.75200 | ¥1,107.52 |
25 | ¥106.49160 | ¥2,662.29 |
50 | ¥102.23260 | ¥5,111.63 |
100 | ¥96.55340 | ¥9,655.34 |
250 | ¥88.03440 | ¥22,008.60 |
500 | ¥82.35470 | ¥41,177.35 |
1,000 | ¥75.53913 | ¥75,539.13 |