42-01034 | ||
---|---|---|
DigiKey Part Number | 626-1530-ND | |
Manufacturer | ||
Manufacturer Product Number | 42-01034 | |
Description | CBL CIRC 3POS MALE TO WIRE 0.66' | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.66' (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.28000 | ¥130.28 |
10 | ¥115.44000 | ¥1,154.40 |
25 | ¥111.00040 | ¥2,775.01 |
50 | ¥106.56220 | ¥5,328.11 |
100 | ¥100.64170 | ¥10,064.17 |
250 | ¥91.76144 | ¥22,940.36 |
500 | ¥85.84120 | ¥42,920.60 |
1,000 | ¥78.73716 | ¥78,737.16 |