Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11209X | |
|---|---|
DigiKey Part Number | 300X11209X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11209X |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal, Zinc |
Number of Positions 37 | Plating Nickel |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02639X | Amphenol CONEC | 0 | 165X02639X-ND | ¥98.08233 | Parametric Equivalent |
| 165X02639XE | Amphenol CONEC | 354 | 626-1179-ND | ¥118.38000 | Parametric Equivalent |
| 165X16329X | Amphenol CONEC | 0 | 626-165X16329X-ND | ¥167.02920 | Parametric Equivalent |
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | ¥215.34000 | Parametric Equivalent |
| 165X17439X | Amphenol CONEC | 0 | 165X17439X-ND | ¥146.49175 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥77.07340 | ¥3,853.67 |











