Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X02639X | |
|---|---|
DigiKey Part Number | 165X02639X-ND |
Manufacturer | |
Manufacturer Product Number | 165X02639X |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02639XE | Amphenol CONEC | 396 | 626-1179-ND | ¥118.45000 | Parametric Equivalent |
| 165X16329X | Amphenol CONEC | 0 | 626-165X16329X-ND | ¥167.08660 | Parametric Equivalent |
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | ¥215.46000 | Parametric Equivalent |
| 165X17439X | Amphenol CONEC | 0 | 165X17439X-ND | ¥146.57475 | Parametric Equivalent |
| 300X11159X | Amphenol CONEC | 0 | 300X11159X-ND | ¥73.02640 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥98.13800 | ¥2,944.14 |
















