243A13880X | ||
---|---|---|
DigiKey Part Number | 243A13880X-ND | |
Manufacturer | ||
Manufacturer Product Number | 243A13880X | |
Description | CONN DSUB ADAPTER HD44F HD44M | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Male Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 44 HD, Female | |
Convert From (Adapter End) | D-Sub, 44 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Filter | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 3 A | |
Housing Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |