
17-400173 | |
|---|---|
DigiKey Part Number | 626-1866-ND |
Manufacturer | |
Manufacturer Product Number | 17-400173 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 (2 Power + PE) | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Applications Automation Control, Industrial, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.54000 | ¥234.54 |
| 10 | ¥199.34000 | ¥1,993.40 |
| 25 | ¥186.85560 | ¥4,671.39 |
| 50 | ¥177.94060 | ¥8,897.03 |
| 100 | ¥169.45310 | ¥16,945.31 |
| 250 | ¥158.85540 | ¥39,713.85 |
| 500 | ¥151.28470 | ¥75,642.35 |







