3 (2 Power + PE) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-400183

DigiKey Part Number
626-1867-ND
Manufacturer
Manufacturer Product Number
17-400183
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Backshell, Coupling Nut, Strain Relief
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
20A
Connector Type
Voltage Rating
250VAC/DC
Number of Positions
3 (2 Power + PE)
Cable Opening
0.512" ~ 0.709" (13.00mm ~ 18.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 100°C
Termination
Crimp
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
Flash
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon, Glass Filled
Shell Material
Polyamide (PA), Nylon, Glass Filled
Applications
Automation Control, Industrial, Telecommunications
Contact Finish - Mating
Gold
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.18000¥292.18
10¥248.30700¥2,483.07
25¥232.76400¥5,819.10
50¥221.65900¥11,082.95
100¥211.08830¥21,108.83
250¥197.88976¥49,472.44
Manufacturers Standard Package