3 (2 Power + PE) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-400463

DigiKey Part Number
17-400463-ND
Manufacturer
Manufacturer Product Number
17-400463
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Backshell, Coupling Nut
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
20A
Connector Type
Voltage Rating
300VAC/DC
Number of Positions
3 (2 Power + PE)
Cable Opening
0.354" ~ 0.630" (9.00mm ~ 16.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 100°C
Termination
Crimp
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
Flash
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon, Glass Filled
Shell Material
Polyamide (PA), Nylon, Glass Filled
Applications
Automation Control, Industrial, Telecommunications
Contact Finish - Mating
Gold
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥217.70800¥2,177.08

Other Suppliers on DigiKey

13In Stock
Ships from WEC