17-210131 | ||
---|---|---|
DigiKey Part Number | 17-210131-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-210131 | |
Description | ADAPTER USB A RCPT TO USB A RCPT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front or Rear Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.43000 | ¥152.43 |
10 | ¥132.11000 | ¥1,321.10 |
25 | ¥125.21240 | ¥3,130.31 |
50 | ¥123.39640 | ¥6,169.82 |
100 | ¥108.87970 | ¥10,887.97 |
250 | ¥101.62108 | ¥25,405.27 |
500 | ¥99.44340 | ¥49,721.70 |