
17-200551 | |
|---|---|
DigiKey Part Number | 17-200551-ND |
Manufacturer | |
Manufacturer Product Number | 17-200551 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-200241 | Amphenol CONEC | 61 | 626-1729-ND | ¥222.88000 | Direct |
| 17-200381 | Amphenol CONEC | 0 | 626-2093-ND | ¥358.75000 | Direct |
| 17-200521 | Amphenol CONEC | 0 | 17-200521-ND | ¥211.05000 | Direct |
| 17-200691 | Amphenol CONEC | 6 | 626-1920-ND | ¥340.48000 | Direct |
| 17-200291 | Amphenol CONEC | 0 | 17-200291-ND | ¥232.55500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥230.00800 | ¥6,900.24 |









